| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DCKD |
JCC17DCKD
| Heilind Number: | SULJCC17DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 34 female contacts made of PA9T and beryllium copper for superior conductivity and durability. The gold-plated contacts ensure reliable signal transmission, while the clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and .19" tail length make it ideal for space-constrained designs. With matte tin termination plating and a connector height of .61", the JCC17DCKD guarantees excellent performance and longevity in critical systems.

