| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULJCC17DCKI |
JCC17DCKI
| Heilind Number: | SULJCC17DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DCKI |
| ECAD Model: |
Specifications
Detailed Description
The JCC17DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation. Each of the 34 positions offers a gold-plated contact for optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The JCC17DCKI is RoHS compliant.

