JCC17DCKN

Heilind Number:SULJCC17DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DCKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DCKN

Detailed Description

Introducing the JCC17DCKN, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and accommodating up to 34 positions across 2 rows, this connector offers efficient connectivity. The contact material, beryllium copper, and gold plating ensure excellent conductivity and durability, with a maximum voltage rating of 700 VAC. Featuring a loop bellow contact type and straight orientation, it guarantees secure and stable connections. With a operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The termination method of thru-hole and matte tin plating further enhance its robustness. Compact in size, with a connector height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it is ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the JCC17DCKN ensures dependable performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.