JCC17DCKS

Heilind Number:SULJCC17DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DCKS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DCKS

Detailed Description

JCC17DCKS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T and beryllium copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for high-power applications. The dual-row, 34-position design with loop bellow contacts offers secure and stable connectivity. Its side-hole mount and thru-hole termination method provide easy and efficient installation. Gold contact plating and matte tin termination plating further enhance conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient for PCB layouts. Trust the JCC17DCKS connector for high-reliability performance in aerospace, defense, and other critical applications.