JCC17DCKT

Heilind Number:SULJCC17DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DCKT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DCKT

Detailed Description

The JCC17DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The connector, with two rows and 34 positions, offers ample connectivity options. Its threaded mount type and straight orientation make installation easy. Gold-plated Beryllium Copper contacts provide excellent conductivity, while Matte Tin termination ensures durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and a width of 9.4mm, saves space on the PCB. Overall, the JCC17DCKT is a top choice for critical electronic systems requiring high-reliability connections.