| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 34 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DETH |
JCC17DETH
| Heilind Number: | SULJCC17DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DETH |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction of PA9T and Beryllium Copper, JCC17DETH is a high-performance female connector ideal for a variety of applications. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and enhanced conductivity. The connector offers 34 positions across 2 rows, with a 2.54 mm pitch for easy mating. Designed for durability, it can withstand operating temperatures ranging from -65 to 150 °C. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Matte Tin termination plating adds to its longevity. Perfect for hi-rel environments, this connector is a versatile choice for board-to-board and card edge connections.

