JCC17DEYN

Heilind Number:SULJCC17DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DEYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DEYN

Detailed Description

The JCC17DEYN Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in demanding electronic applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and efficient conductivity. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and data transmission systems. The gold-plated contacts and matte tin termination guarantee excellent signal integrity and corrosion resistance. With a straight orientation and 34 positions across 2 rows, it offers versatile connectivity options. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Whether used in aerospace, automotive, or industrial applications, the JCC17DEYN ensures high reliability and performance.