JCC17DKAD

Heilind Number:SULJCC17DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKAD

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC17DKAD is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it ensures secure connectivity in electronic systems. The clearance hole mount type and thru-hole termination method make installation efficient. Contact materials of Beryllium Copper with gold plating guarantee reliable signal transmission, while the cantilever contact type and right-angle orientation further enhance connectivity. With 34 positions and a voltage rating of 700 VAC, this connector is suitable for high-density and high-power applications. Operating in a wide temperature range from -65 to 150°C, it offers durability in harsh environments. The compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. Termination plating with Matte Tin ensures long-term reliability. This connector, belonging to the hi-rel category, is ideal for aerospace, defense, and other mission-critical systems. Trust in the quality and performance of the JCC17DKAD for your connectivity needs.