| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DKAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DKAS |
JCC17DKAS
| Heilind Number: | SULJCC17DKAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DKAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DKAS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PA9T housing and Beryllium Copper contacts with Gold plating, ensuring optimal conductivity and durability. With a compact design and side hole mount, it offers easy installation and space-saving benefits. The 2.54mm pitch and cantilever contact type guarantee secure and reliable connections, even in high-vibration settings. Boasting a 700 VAC voltage rating and operating temperature range of -65 to 150°C, it's ideal for a wide range of applications. With 34 positions and a right-angle orientation, it provides flexibility in PCB layout. Trust the JCC17DKAS for efficient and dependable connectivity in your projects.

