JCC17DKAT

Heilind Number:SULJCC17DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKAT

Detailed Description

The JCC17DKAT is a high-performance board-to-board PCB connector specifically designed for demanding applications. With a contact material of beryllium copper and contact plating of gold, it ensures reliable conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power environments. The cantilever contact type and threaded mount offer secure connections, while the right-angle orientation and thru-hole termination method facilitate easy installation. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh industrial settings. With 34 positions and 2 rows, it provides ample connectivity options. Its compact dimensions of 13.97mm height and 9.4mm width make it space-efficient on the PCB. The matte tin termination plating ensures compatibility with RoHS regulations, making it environmentally friendly. Whether used in aerospace, telecommunications, or industrial electronics, the JCC17DKAT guarantees superior performance and longevity.