JCC17DKDH

Heilind Number:SULJCC17DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKDH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKDH

Detailed Description

The JCC17DKDH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliable performance. With a current rating of 3A and voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 34 positions offer ample connectivity options, while the gold-plated contacts guarantee optimal conductivity. The cantilever contact type and clearance hole mount make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The Matte Tin termination plating further enhances its longevity. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the JCC17DKDH connector delivers exceptional performance.