JCC17DKDI

Heilind Number:SULJCC17DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKDI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKDI

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, SKU JCC17DKDI is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Its two rows and 34 positions offer ample connectivity options, while the cantilever contact type guarantees secure mating. The gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this threaded mount connector is ideal for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Whether in Board-to-Board or Card Edge applications, the JCC17DKDI connector delivers exceptional performance, making it a reliable choice for your connectivity needs.