JCC17DKDN

Heilind Number:SULJCC17DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKDN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKDN

Detailed Description

Introducing the JCC17DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The cantilever contact type and gold plating offer excellent signal integrity, while the thru-hole termination method provides secure attachment to the PCB. With 34 positions and a pitch of 2.54mm, it allows for dense packaging on the board. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC17DKDN for high-reliability connections in your electronic systems.