JCC17DKDS

Heilind Number:SULJCC17DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DKDS

Detailed Description

Introducing the JCC17DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of electronic systems. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure connections, while the side-hole mount type and thru-hole termination method allow for convenient installation. With 34 positions, 2 rows, and a 2.54mm pitch, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Its matte tin termination plating ensures durability. The JCC17DKDS is ideal for use in aerospace, military, industrial, and other hi-rel applications. Trust in its performance and quality for your connectivity needs.