JCC17DKED

Heilind Number:SULJCC17DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKED
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKED

Detailed Description

The JCC17DKED is a high-performance female connector designed for board-to-board and card edge applications. With a rugged construction featuring PA9T and beryllium copper materials, this connector ensures reliable connectivity in demanding environments. It offers 34 positions with a 2.54mm pitch, accommodating various signal and power requirements. The cantilever contact type with gold plating guarantees low contact resistance and high conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for use in diverse industrial and commercial applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Additionally, with matte tin termination plating, it ensures long-term durability and stability. The JCC17DKED is an essential component for high-reliability electronic systems.