| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DKEH |
JCC17DKEH
| Heilind Number: | SULJCC17DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 34 gold-plated cantilever contacts, this connector ensures reliable and low-resistance connections. The contact material, Beryllium Copper, offers excellent conductivity and durability, while the termination method of thru-hole mounting guarantees secure attachment to the PCB. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust in the JCC17DKEH for efficient and dependable board-to-board connections in your electronic systems.

