JCC17DKEN

Heilind Number:SULJCC17DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKEN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKEN

Detailed Description

Introducing the JCC17DKEN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a female gender with two rows of cantilever contacts made of durable PA9T and Beryllium Copper, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-density circuit boards. The right-angle orientation and through-hole termination method make installation efficient. Gold-plated contacts offer superior conductivity, while matte tin termination plating enhances durability. With 34 positions, this connector accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it fits compactly on the board. Trust the JCC17DKEN for secure and long-lasting connections in your electronic designs.