JCC17DKES

Heilind Number:SULJCC17DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKES
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKES

Detailed Description

The JCC17DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures robust durability and reliable conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power-intensive setups. The connector boasts a compact design with two rows and 34 positions, perfect for space-constrained environments. Its side hole mount and thru-hole termination method offer easy and secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and high signal integrity. Operating at a wide temperature range of -65 to 150°C, it is ideal for harsh industrial settings. The cantilever contact type and right-angle orientation provide efficient signal transmission. With a matte tin termination plating, it offers excellent solderability. Overall, the JCC17DKES is a top choice for high-reliability applications in various industries.