JCC17DKMD

Heilind Number:SULJCC17DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKMD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKMD

Detailed Description

Featuring PA9T and Beryllium Copper construction, SKU JCC17DKMD is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and two rows of 34 cantilever contacts, this connector ensures reliable signal transmission. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of environments. Its clearance hole mount type and wire-wrap termination method make installation easy. The connector's compact design, with a height of 15.49mm and width of 9.4mm (.37 in), saves space on the PCB. Terminated with Matte Tin, it offers secure connections. Ideal for demanding applications, this connector is a dependable choice for your connectivity needs.