JCC17DKMI

Heilind Number:SULJCC17DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKMI

Detailed Description

Introducing the JCC17DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type make it versatile for various connectivity setups. The termination method of wire wrap and gold contact plating ensure secure and low-resistance connections. Its cantilever contact type and straight orientation, along with 34 positions and a tail length of 14.22mm, offer seamless integration. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances longevity. Ideal for hi-rel applications, this connector is a top choice in the industry. Elevate your connectivity solutions with the JCC17DKMI.