JCC17DKMS

Heilind Number:SULJCC17DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKMS

Detailed Description

Introducing the JCC17DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 34 positions in a compact two-row layout, this connector offers reliable connectivity for intricate circuitry. The use of PA9T and Beryllium Copper materials ensures durability and optimal signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and wire wrap termination method provide secure and efficient connections. With a wide operating temperature range of -65 to 150 °C, it is suitable for harsh environments. Its straight orientation and side-hole mount type facilitate easy installation on PCBs. The connector is compact, with a height of 15.49mm and width of 9.4mm, making it ideal for space-constrained designs. Overall, the JCC17DKMS is a top choice for engineers seeking high-reliability connectors for their electronic systems.