JCC17DKMT

Heilind Number:SULJCC17DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKMT

Detailed Description

Introducing the JCC17DKMT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring contact pins made of beryllium copper with gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The cantilever contact type and wire wrap termination method offer secure and stable connections. With 34 positions spread across two rows, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for use in extreme environments. The threaded mount type and straight orientation facilitate easy installation. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating enhances its longevity. Ideal for aerospace, defense, and industrial applications, the JCC17DKMT meets the highest standards of performance and reliability.