JCC17DKND

Heilind Number:SULJCC17DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKND
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKND

Detailed Description

Introducing the JCC17DKND, a cutting-edge female board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 34 cantilever contacts made of PA9T and Beryllium Copper with gold plating, this connector ensures reliable and low-resistance connections. Its clearance hole mount type and card extender termination method make it easy to install, while the matte tin termination plating enhances durability. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for diverse industrial environments. Its straddle orientation and 15.37mm (.605 in) tail length provide flexibility in usage, while the compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves valuable space on the PCB. Whether used in telecommunications, aerospace, or other hi-rel applications, the JCC17DKND guarantees optimal performance and longevity.