JCC17DKNH

Heilind Number:SULJCC17DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKNH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKNH

Detailed Description

Introducing the JCC17DKNH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Its female gender, dual-row configuration with 34 positions, and Cantilever contact type offer seamless connectivity. The Gold-plated Beryllium Copper contacts and Matte Tin termination provide optimal signal integrity. Suitable for use in extreme environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The Clearance Hole mount type and Card Extender termination method simplify installation. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the JCC17DKNH for high-reliability performance in critical electronic systems.