JCC17DKNN

Heilind Number:SULJCC17DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKNN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKNN

Detailed Description

The JCC17DKNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector offers durability and reliable performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows with 34 positions, providing ample connectivity options. Its cantilever contact type and gold plating ensure optimal signal transmission. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The termination method is via card extender, with matte tin plating for secure soldering. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The JCC17DKNN is RoHS compliant and meets industry standards for reliability and performance, making it the perfect choice for your connectivity needs.