JCC17DKNS

Heilind Number:SULJCC17DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKNS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKNS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKNS

Detailed Description

The JCC17DKNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and beryllium copper materials, it ensures reliable connectivity in harsh environments. The female connector with two rows and a side hole mount type offers easy installation onto PCBs. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of various systems. The cantilever contact type with gold plating guarantees low contact resistance and high durability. With 34 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in extreme conditions. The matte tin termination plating ensures secure soldering connections. Perfect for applications in aerospace, defense, and industrial sectors, the JCC17DKNS is a reliable choice for high-reliability interconnect solutions.