JCC17DKRI

Heilind Number:SULJCC17DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKRI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKRI

Detailed Description

The JCC17DKRI is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring 34 gold-plated cantilever contacts made of PA9T & beryllium copper, this connector ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it offers robust performance. The threaded mount type and straddle orientation provide secure and stable connections on the PCB. The termination method of card extender with matte tin plating guarantees efficient signal transfer. Measuring 13.97 mm in height and 9.4 mm in width, the JCC17DKRI is compact yet durable, making it ideal for space-constrained applications. Compliant with industry standards, this connector is a dependable solution for high-speed data and power transmission needs.