| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DKRN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Card Extender |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULJCC17DKRN |
JCC17DKRN
| Heilind Number: | SULJCC17DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DKRN |
| ECAD Model: |
Specifications
Detailed Description
SKU JCC17DKRN features a female board-to-board PCB connector designed for high-reliability applications. With a compact size and 2.54mm pitch, it offers 34 positions for secure connections. The contact material, PA9T, and Beryllium Copper with gold plating ensure optimal conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it's suitable for various environments. Its cantilever contact type and straddle orientation provide stable and efficient performance. The termination method of card extender with matte tin plating guarantees reliable signal transmission. With a voltage rating of 700 VAC and amperage of 3A, this connector meets stringent industry standards. Trusted for its quality and performance, the JCC17DKRN is an essential component in electronic systems.

