JCC17DKRS

Heilind Number:SULJCC17DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DKRS

Detailed Description

The JCC17DKRS connector presents a robust solution for board-to-board PCB and card edge connections. Featuring two rows and 34 positions, this female connector boasts a pitch of 2.54mm, facilitating secure and precise mating. With a current rating of 3A and a voltage resistance of 700VAC, it ensures reliable power transmission. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and side hole mount offer easy installation, while the card extender termination method ensures a secure connection. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various environments. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the JCC17DKRS for high-performance and durable connectivity in your electronic systems.