JCC17DKRT

Heilind Number:SULJCC17DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKRT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:34
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKRT

Detailed Description

Introducing the JCC17DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 34 positions, this female connector ensures secure and reliable connectivity. Crafted with PA9T and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is plated with gold for optimal signal transmission, while the termination method is via card extender for easy installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its cantilever contact type and straddle orientation further enhance its performance. Operating in temperatures ranging from -65 to 150°C, it is reliable even in harsh environments. The termination plating of Matte Tin ensures long-term stability. Compact in size with a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained applications. The JCC17DKRT is the perfect choice for high-reliability connectivity in aerospace, military, and industrial systems.