JCC17DKSH

Heilind Number:SULJCC17DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKSH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKSH

Detailed Description

The JCC17DKSH Board To Board PCB Connector features a high-quality construction utilizing PA9T and Beryllium Copper materials for reliable performance. With a female gender and two rows, it offers versatile connectivity options. Designed for clearance hole mounting and featuring a thru-hole termination method, installation is convenient. The 34 cantilever contact positions with gold plating ensure efficient power transmission at a maximum amperage of 3A and voltage of 700VAC. Operating within a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Its compact form factor, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Matte Tin termination plating guarantees durability. Perfect for high-performance electronics, the JCC17DKSH is a reliable solution for your connectivity needs.