JCC17DKST

Heilind Number:SULJCC17DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKST
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKST

Detailed Description

The JCC17DKST is a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With a current rating of 3A and voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 34 positions on a 2.54mm pitch, it offers versatile connectivity options. The cantilever contact type with gold plating guarantees low contact resistance and durability. Suitable for through-hole mounting, it is ideal for board-to-board and card edge connections. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of .61 inches and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures secure solder connections. Whether in aerospace, defense, or industrial applications, the JCC17DKST delivers high reliability and performance.