JCC17DKUI

Heilind Number:SULJCC17DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKUI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKUI

Detailed Description

This PA9T and Beryllium Copper connector, featuring a gold-plated contact material, is designed for high-performance applications requiring a reliable and durable connection. With an amperage rating of 3 A and a voltage tolerance of 700 VAC, it ensures efficient power transmission. Its cantilever contact type and right-angle orientation make it ideal for space-constrained PCB layouts. The connector, with two rows and 34 positions, offers ample connectivity options. With threaded mount type and thru-hole termination method, it guarantees secure attachment to the board. Operating seamlessly in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. Matte tin termination plating adds to its longevity. This board-to-board PCB connector, part of our high-quality product line, is essential for demanding electronic setups.