JCC17DKUT

Heilind Number:SULJCC17DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DKUT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DKUT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DKUT

Detailed Description

Introducing the JCC17DKUT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring two rows and 34 positions, it offers ample connectivity options. The cantilever contact type, made of beryllium copper with gold plating, guarantees excellent conductivity. Its threaded mount and thru-hole termination method ensure secure attachment to the PCB. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. The matte tin termination plating enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, the JCC17DKUT is a reliable choice for high-reliability connectivity needs.