JCC17DRAH

Heilind Number:SULJCC17DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRAH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRAH

Detailed Description

Introducing the JCC17DRAH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm (.1 in) and two rows of 34 female contacts featuring full bellow contact type, this connector ensures secure and reliable connectivity. Constructed with PA9T and Beryllium Copper, it offers exceptional durability and conductivity, while the gold contact plating guarantees low contact resistance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for a wide range of applications. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a tail length of 3.18mm (.125 in) and a compact connector height of 10.95mm (.431 in), it is ideal for use in compact electronic devices. The termination method through-hole with matte tin plating ensures a secure and long-lasting connection. With an operating temperature range of -65 to 150°C, this connector is reliable even in extreme conditions. Trust the JCC17DRAH for your critical PCB interconnect needs.