| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DRAN |
JCC17DRAN
| Heilind Number: | SULJCC17DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and a contact arrangement of 34 positions, it offers versatile connectivity options. The thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of industrial and commercial applications. The right-angle orientation and compact dimensions make it ideal for space-constrained installations. Trust the JCC17DRAN for efficient and durable board-to-board connections in your next project.

