JCC17DRAS

Heilind Number:SULJCC17DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRAS

Detailed Description

This PA9T and Beryllium Copper female board-to-board PCB connector, with SKU JCC17DRAS, features two rows for secure connections. Designed for high performance, it has an amperage rating of 3A and can handle voltage up to 700VAC, making it suitable for various applications. The contact material is Beryllium Copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it offers efficient PCB connectivity in tight spaces. The full bellow contact type and termination method through-hole guarantee stable and durable connections. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in diverse environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. The matte tin termination plating enhances its durability. With 34 positions and a tail length of 3.18mm (.125 in), it allows for multiple connections. This connector is categorized under hi-rel connectors, meeting stringent quality standards for reliability. A versatile and dependable component for your PCB assembly needs.