JCC17DREI

Heilind Number:SULJCC17DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DREI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DREI

Detailed Description

The JCC17DREI connector is a high-performance solution for board-to-board and card-edge connections in demanding environments. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable performance even in harsh conditions. With a current rating of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The connector offers 34 positions in a 2-row configuration, with a pitch of 2.54mm (.1 in) for easy installation. Its straight orientation and threaded mount type make it easy to secure in place, while the eyelet termination method ensures a secure connection. The gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The matte tin termination plating adds to its durability. Perfect for use in aerospace, defense, and industrial applications, the JCC17DREI connector is a reliable choice for high-reliability connectivity.