JCC17DREN

Heilind Number:SULJCC17DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DREN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER; .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DREN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DREN

Detailed Description

This high-performance female connector, SKU JCC17DREN, is a crucial component for board-to-board and card edge connections in electronic systems. Featuring PA9T housing and precision-made beryllium copper contacts with gold plating, it ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it meets the requirements of various applications. The connector, with two rows and 34 positions at a 2.54mm pitch, offers efficient connectivity. Its full bellow contact type and straight orientation facilitate easy mating. Operating within a wide temperature range of -65 to 150°C, it guarantees performance stability. The connector's compact design, with a height of 10.95mm and width of 8.38mm, suits space-constrained PCB layouts. Its matte tin termination plating enhances durability. Although not specifically designed for high-rel applications, it provides dependable functionality for standard use cases. Trust in the JCC17DREN for robust and efficient board-level connections in your electronic designs.