JCC17DRES-S13

Heilind Number:SULJCC17DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRES-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRES-S13

Detailed Description

The JCC17DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it offers exceptional durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it ensures safe and efficient power transmission. The connector is female gendered with two rows and side hole mount type, making it versatile for various setups. Utilizing card extender termination method and gold-plated beryllium copper contacts, it guarantees excellent signal integrity. The 34-position, full bellow contact type design with a pitch of 2.54mm allows for precise connectivity. Operating within a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With a low-profile connector height of 10.95mm and compact width of 8.38mm, it saves space on the PCB. The matte tin termination plating ensures long-term performance. Overall, the JCC17DRES-S13 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.