JCC17DRMH

Heilind Number:SULJCC17DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRMH

Detailed Description

SKU JCC17DRMH features a female board-to-board PCB connector with two rows of 34 positions, designed for high-performance applications. Made from PA9T and Beryllium Copper, it offers superior durability and conductivity. The termination method of wire wrap ensures secure connections, while the contact plating of gold guarantees excellent signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for demanding environments. Its straight orientation and clearance hole mount type make installation easy. Operating temperature range of -65 to 150°C ensures reliability in extreme conditions. The connector's compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), is ideal for space-constrained applications. Matte Tin termination plating provides additional protection against corrosion. Meeting high reliability standards, this connector is perfect for use in aerospace, defense, and industrial electronics.