JCC17DRMI

Heilind Number:SULJCC17DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRMI

Detailed Description

Introducing the JCC17DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Beryllium Copper contacts, ensuring durability and reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The contact plating of gold guarantees excellent signal transmission, while the termination method of wire wrap offers easy installation. Boasting a straight orientation and two rows with 34 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the JCC17DRMI is the perfect choice for secure and efficient board-to-board connections.