JCC17DRMN

Heilind Number:SULJCC17DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DRMN

Detailed Description

Introducing our JCC17DRMN Board To Board PCB Connector, engineered for high-performance connectivity in demanding environments. Featuring PA9T and Beryllium Copper construction, this female connector boasts a 2-row design with 34 positions for versatile applications. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The termination method of wire wrap and termination plating of Matte Tin offer secure and durable installation. Operating temperature range from -65 to 150°C, along with a loop bellow contact type and straight orientation, guarantee optimal functionality. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the JCC17DRMN for seamless board-to-board connections in critical electronic systems.