JCC17DRMS-S288

Heilind Number:SULJCC17DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DRMS-S288

Detailed Description

PA9T & Beryllium Copper Female Connector with SKU JCC17DRMS-S288 is a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring a robust construction, this connector is ideal for demanding environments with an operating temperature range of -65 to 150°C. With a voltage rating of 700 VAC and amperage of 3A, it ensures reliable power transmission. The 2.54mm pitch and 34 positions allow for versatile connectivity options. Gold-plated Beryllium Copper contacts ensure optimal signal transfer, while Matte Tin termination plating offers durability. Its straddle orientation and side hole mount type make it easy to install on PCBs. The Loop Bellow contact type provides secure connections, and the 13.84mm tail length offers flexibility in assembly. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. This connector is a vital component for high-speed data transmission and power distribution in various electronic devices.