JCC17DRMT

Heilind Number:SULJCC17DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRMT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRMT

Detailed Description

The JCC17DRMT connector is a high-performance female component designed for board-to-board PCB connectivity. Crafted from PA9T and featuring contact materials of Beryllium Copper with gold plating, this connector ensures optimal signal transmission at an amperage of 3A and a voltage of 700VAC. With two rows and 34 positions in a straight orientation, it offers versatile connectivity options. The termination method of wire wrap and pitch of 2.54mm facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it guarantees reliability in various environments. Its threaded mount type and loop bellow contact type further enhance its durability. With a tail length of 14.22mm and compact dimensions of 15.49mm in height and 9.4mm in width, this connector is suitable for space-constrained applications. Ideal for demanding PCB connectivity needs, the JCC17DRMT is a crucial component in high-performance electronic systems.