JCC17DRSH-S288

Heilind Number:SULJCC17DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRSH-S288

Detailed Description

The JCC17DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, this connector offers robust power transmission. Its 34 positions across 2 rows allow for versatile connectivity. The termination method of Card Extender and contact material of Beryllium Copper plated with Gold ensure efficient signal transfer. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and matte tin termination plating, it meets stringent industrial standards. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained environments. Whether in aerospace, defense, or telecommunications, the JCC17DRSH-S288 guarantees high performance and durability, making it an essential component for mission-critical systems.