| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DRSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULJCC17DRSN-S288 |
JCC17DRSN-S288
| Heilind Number: | SULJCC17DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC17DRSN-S288, a high-performance PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it delivers efficient power transmission. Featuring 34 gold-plated contact positions and a pitch of 2.54mm, it offers seamless connectivity. The loop bellow contact type and straddle orientation make it ideal for two-row setups. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance in harsh environments. Whether for industrial or commercial use, the JCC17DRSN-S288 is the perfect choice for board-to-board and card edge connections.

