JCC17DRSN

Heilind Number:SULJCC17DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRSN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC17DRSN

Detailed Description

SKU JCC17DRSN offers a high-performance solution for board-to-board connectivity, featuring two rows of 34 female connectors with a pitch of 2.54mm. Crafted with PA9T and Beryllium Copper, this connector ensures durability and reliable performance even in demanding environments. The contact material is Gold plated, guaranteeing excellent conductivity with a voltage rating of 700 VAC. Its straight orientation and thru-hole termination method make it easy to install, with a tail length of 4.83mm. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient design for your PCB connectivity needs. Terminated with Matte Tin, it meets high-quality standards for reliability. Ideal for use in aerospace, military, and industrial applications, the JCC17DRSN connector is a dependable choice for your connectivity requirements.