| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC17DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC17DRSS-S288 |
JCC17DRSS-S288
| Heilind Number: | SULJCC17DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC17DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
SKU JCC17DRSS-S288 features a high-performance PA9T and Beryllium Copper construction, making it ideal for demanding applications. With a compact design, this female connector offers two rows of 34 positions each, ensuring reliable connectivity. The side hole mount type and card extender termination method provide ease of installation. Its Loop Bellow contact type with gold plating guarantees efficient signal transmission, while the 700 VAC voltage rating ensures safety. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's straddle orientation and .61-inch height offer versatility in PCB assembly. Its matte tin termination plating complies with industry standards. Perfect for board-to-board and card edge connections, this product is a reliable choice for electronic systems.

