JCC17DRSS

Heilind Number:SULJCC17DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC17DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC17DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULJCC17DRSS

Detailed Description

Introducing the JCC17DRSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gender-specific female orientation with two rows, this connector ensures secure and reliable connections in your electronic systems. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material is made of durable beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation further enhance signal integrity. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is perfect for harsh environments. The termination method is through-hole, and the termination plating is matte tin, ensuring easy installation and durability. Measuring at .61 inches in height and 9.4mm in width, it is compact yet robust. Whether for aerospace, defense, or industrial applications, the JCC17DRSS is the ideal choice for high-reliability connectivity solutions.